887-026-520-808

Heilind Number:EDA887-026-520-808
Manufacturer:EDAC
Manufacturer Number:887-026-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-808

Detailed Description

Meet the demands of high temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and 26 positions across 2 rows, it offers seamless connectivity for your PCB applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in challenging conditions. Trust in our connector for robust and efficient board-to-board connections.