887-026-520-812

Heilind Number:EDA887-026-520-812
Manufacturer:EDAC
Manufacturer Number:887-026-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-812

Detailed Description

Elevate your PCB connectivity with this high-temperature Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 26 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Choose this straight-mount orientation connector for efficient board-to-board connections that deliver superior performance and durability.