887-026-521-107

Heilind Number:EDA887-026-521-107
Manufacturer:EDAC
Manufacturer Number:887-026-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. This sleek black connector boasts a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and superior safety standards. With a single row configuration and a total of 26 positions, it offers ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment and secure mating. Its straight mount orientation allows for easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Trust in our Card Edge Connector for durable, high-performance connectivity solutions.