887-026-521-108

Heilind Number:EDA887-026-521-108
Manufacturer:EDAC
Manufacturer Number:887-026-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a single row with 26 positions, ensuring seamless board-to-board communication. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers superior performance and longevity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Elevate your PCB connectivity with this high-quality component.