887-026-521-112

Heilind Number:EDA887-026-521-112
Manufacturer:EDAC
Manufacturer Number:887-026-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 26 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic systems. Upgrade your PCB connections with this essential component from our extensive range of connectors.