887-026-521-201

Heilind Number:EDA887-026-521-201
Manufacturer:EDAC
Manufacturer Number:887-026-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with a 3A amperage capacity. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting use even in extreme conditions. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connections for your PCBs. With 26 positions available, it accommodates multiple components seamlessly. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for your PCB assembly needs. Elevate your electronic projects with this essential component.