887-026-521-203

Heilind Number:EDA887-026-521-203
Manufacturer:EDAC
Manufacturer Number:887-026-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission. With a pitch of .156 inches and two rows of 26 positions, it offers enhanced connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where high temperature resistance is crucial. Its straight mount orientation and sleek black finish make it a versatile choice for various electronic devices. Trust in the quality and performance of this connector for seamless and secure connections in your projects.