887-026-521-204

Heilind Number:EDA887-026-521-204
Manufacturer:EDAC
Manufacturer Number:887-026-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-204

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a high amperage rating of 3 A and copper alloy contact material, it guarantees optimal conductivity. The connector's two rows and 26 positions offer ample space for seamless board-to-board connections, while its .156-inch pitch and .2-inch row spacing provide precision and stability. Suitable for a wide range of applications, it boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation.