887-026-521-207

Heilind Number:EDA887-026-521-207
Manufacturer:EDAC
Manufacturer Number:887-026-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contacts made of Copper Alloy. With two rows of 26 positions and a pitch of .156 inches, it ensures efficient signal transmission on PCBs. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in our connector for seamless board-to-board connections in demanding environments.