887-026-521-208

Heilind Number:EDA887-026-521-208
Manufacturer:EDAC
Manufacturer Number:887-026-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a 2-row layout with 26 positions for seamless board-to-board PCB integration. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliability in high-temperature environments, with an operating range of -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.