887-026-521-212

Heilind Number:EDA887-026-521-212
Manufacturer:EDAC
Manufacturer Number:887-026-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-212

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector. Designed for superior performance, this connector features a sleek black color and a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable connectivity for your devices. Boasting two rows and 26 positions, it allows for efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.