887-026-521-602

Heilind Number:EDA887-026-521-602
Manufacturer:EDAC
Manufacturer Number:887-026-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-602

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in even the most demanding environments. With a 3A amperage rating, it provides efficient power transfer for your devices. The 1-row design with 26 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.