887-026-521-612

Heilind Number:EDA887-026-521-612
Manufacturer:EDAC
Manufacturer Number:887-026-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built for durability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers seamless integration on your board. The 26 copper alloy contacts guarantee efficient power transmission at an amperage of 3A. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Trust in this essential component for your electronic assembly needs, delivering both functionality and longevity.