887-026-521-802

Heilind Number:EDA887-026-521-802
Manufacturer:EDAC
Manufacturer Number:887-026-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of 26 positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Choose this straight mount orientation connector for seamless board-to-board connections in your projects. A must-have in any electronic setup, it's a versatile component that streamlines your circuit connections with precision and durability.