887-026-521-803

Heilind Number:EDA887-026-521-803
Manufacturer:EDAC
Manufacturer Number:887-026-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-803

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Featuring a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, it ensures reliable performance. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and dependable board-to-board connections in various industrial applications.