887-026-521-804

Heilind Number:EDA887-026-521-804
Manufacturer:EDAC
Manufacturer Number:887-026-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-804

Detailed Description

Upgrade your high-temperature connectivity with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, it ensures efficient power transmission, while the Copper Alloy contacts guarantee secure and stable connections. Boasting two rows of 26 positions each, it offers ample room for your PCB connections. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation suits a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your board-to-board PCB connections.