887-026-521-807

Heilind Number:EDA887-026-521-807
Manufacturer:EDAC
Manufacturer Number:887-026-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-807

Detailed Description

Upgrade your high-temperature connectivity with our premium Card Edge Connector. Designed for durability and performance, this black connector boasts a 3A amperage rating, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable power transmission. With two rows and 26 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Suitable for straight mounting, it can seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Explore our full range of PCB connectors for more high-quality solutions.