887-026-521-808

Heilind Number:EDA887-026-521-808
Manufacturer:EDAC
Manufacturer Number:887-026-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-808

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure and stable connections. Boasting 26 positions, it accommodates multiple connections with ease. Its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.