887-026-523-101

Heilind Number:EDA887-026-523-101
Manufacturer:EDAC
Manufacturer Number:887-026-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek black finish. Designed for optimal performance, it features a single row with 26 positions and a pitch of .156 inches, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliability even in high-temperature environments ranging from -40 to 105°C. The straight mount orientation and compact design make it perfect for seamless integration into your electronic setup. Elevate your connectivity solutions with this essential component, ideal for various applications in the industrial and commercial sectors.