887-026-523-102

Heilind Number:EDA887-026-523-102
Manufacturer:EDAC
Manufacturer Number:887-026-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a low amperage of 3A, it ensures efficient power transmission without compromising on safety. Featuring a single row layout with 26 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether in a straight or right-angle mount orientation, this connector performs flawlessly in a wide operating temperature range from -40 to 105°C. Perfect for demanding applications, it is a must-have component in any electronic setup. Upgrade to our Card Edge Connector today for a seamless and reliable connectivity solution.