887-026-523-104

Heilind Number:EDA887-026-523-104
Manufacturer:EDAC
Manufacturer Number:887-026-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration in your electronic setups, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in the most demanding environments. With a single row layout and a total of 26 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration in your electronic setups, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in the most demanding environments. With a single row layout and a total of 26 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Trust in its straight mount orientation for a secure and stable connection every time.