887-026-523-212

Heilind Number:EDA887-026-523-212
Manufacturer:EDAC
Manufacturer Number:887-026-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-212

Detailed Description

Enhance your high-temperature connectivity solutions with our durable Card Edge Connector in sleek black. Designed for reliable performance, this connector features a two-row design with 26 copper alloy contact positions, perfect for streamlined PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures exceptional safety and performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Whether for straight or right-angle mounting, this connector guarantees a secure and stable connection every time. Add it to your toolkit and experience seamless board-to-board connectivity like never before.