887-026-523-603

Heilind Number:EDA887-026-523-603
Manufacturer:EDAC
Manufacturer Number:887-026-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-603

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row with 26 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees reliability even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this top-of-the-line connector for your critical PCB interconnections.