887-026-523-802

Heilind Number:EDA887-026-523-802
Manufacturer:EDAC
Manufacturer Number:887-026-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-802

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage, making it suitable for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable conductivity and durability. With two rows and a pitch of .156 inches, it offers efficient connectivity for up to 26 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a valuable component for any PCB assembly project.