887-026-523-803

Heilind Number:EDA887-026-523-803
Manufacturer:EDAC
Manufacturer Number:887-026-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 26 positions and a .156-inch pitch offer ample space for seamless board-to-board connections. Engineered for efficiency, it boasts a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB connectivity with this essential component.