887-026-523-804

Heilind Number:EDA887-026-523-804
Manufacturer:EDAC
Manufacturer Number:887-026-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-804

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for reliable performance, it features a 3A amperage rating and two rows of 26 positions each, ensuring seamless connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, while the copper alloy contact material provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Perfect for demanding applications, this connector is a vital component in maintaining efficient board-to-board connections.