887-026-523-808

Heilind Number:EDA887-026-523-808
Manufacturer:EDAC
Manufacturer Number:887-026-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and two rows of copper alloy contacts, it ensures reliable conductivity in any environment. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 26 positions offer ample connectivity options. Designed for seamless integration, it features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and commercial applications. Upgrade your connectivity solutions with this essential component.