887-026-523-812

Heilind Number:EDA887-026-523-812
Manufacturer:EDAC
Manufacturer Number:887-026-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-523-812

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for lasting durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With 26 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity for your PCB layout. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for lasting durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With 26 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity for your PCB layout. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount.