887-026-524-212

Heilind Number:EDA887-026-524-212
Manufacturer:EDAC
Manufacturer Number:887-026-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-524-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it can handle high power loads with ease. The two rows of 26 positions each provide ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCB layout. Whether you need to connect boards straight or at a right angle, this connector's versatile straight mount orientation has you covered. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.