887-026-524-807

Heilind Number:EDA887-026-524-807
Manufacturer:EDAC
Manufacturer Number:887-026-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-524-807

Detailed Description

Enhance the connectivity in your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 26 positions offer ample connectivity options, while a pitch of .156 in and row spacing of .2 in allow for easy integration. Perfect for board-to-board connections, it boasts a straight mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and electronic applications. Trust in this connector for secure and efficient data and power transmission.