887-026-524-808

Heilind Number:EDA887-026-524-808
Manufacturer:EDAC
Manufacturer Number:887-026-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-524-808

Detailed Description

Enhance your high-temp electronic assemblies with this black Card Edge Connector. Designed for durability and efficiency, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, ensuring reliable performance in challenging environments. With 26 positions spread across 2 rows, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings. Elevate your connectivity solutions with this essential component.