887-026-524-812

Heilind Number:EDA887-026-524-812
Manufacturer:EDAC
Manufacturer Number:887-026-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-524-812

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under extreme conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCB boards. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, allowing for seamless data transfer. Whether you're working in industrial settings or high-temperature environments, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your projects. Upgrade to this essential component today and experience reliable connectivity like never before.