887-026-540-101

Heilind Number:EDA887-026-540-101
Manufacturer:EDAC
Manufacturer Number:887-026-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a compact design of 26 positions in a single row and a .156-inch pitch, it offers efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where ruggedness is paramount. Its straight mount orientation and .2-inch row spacing further simplify installation, making it a versatile solution for your PCB connectivity needs.