887-026-540-102

Heilind Number:EDA887-026-540-102
Manufacturer:EDAC
Manufacturer Number:887-026-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for precision and reliability in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures secure transmission of power and data. With a black color and sleek straight mount orientation, it seamlessly integrates into your setup. Boasting a single row with 26 positions and a pitch of .156 inches, it offers ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various industries. Trust in its 3A amperage rating and robust construction for optimal performance. Explore our full range of PCB connectors for more innovative solutions.