887-026-540-104

Heilind Number:EDA887-026-540-104
Manufacturer:EDAC
Manufacturer Number:887-026-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-104

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its single-row configuration with 26 positions and a .156-inch pitch offers versatile connectivity options. The straight mount orientation and .2-inch row spacing provide ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in various industries. Trust in its quality construction to deliver seamless board-to-board connections with utmost precision and reliability. Elevate your electronics projects with this essential component.