887-026-540-201

Heilind Number:EDA887-026-540-201
Manufacturer:EDAC
Manufacturer Number:887-026-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring a sleek black finish, this connector is designed to withstand even the most demanding environments. With a current rating of 3A, it ensures reliable power transmission while its Copper Alloy contacts guarantee optimal conductivity. Boasting a double-row design with 26 positions and a .156-inch pitch, it offers ample connectivity options for your PCB setups. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-performance applications. Elevate your PCB assembly with this essential component.