887-026-540-802

Heilind Number:EDA887-026-540-802
Manufacturer:EDAC
Manufacturer Number:887-026-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-802

Detailed Description

Introducing a high-performance solution for demanding applications, our High Temp Card Edge Connector ensures reliable connectivity in extreme environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, this connector is not only durable but also flame-retardant for added safety. Featuring two rows and 26 positions, it allows for efficient data transmission on PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industries requiring robust performance. Trust in our premium Board To Board PCB Connector for seamless integration and long-lasting functionality.