887-026-540-803

Heilind Number:EDA887-026-540-803
Manufacturer:EDAC
Manufacturer Number:887-026-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-803

Detailed Description

Enhance your electronics projects with our high-temp card edge connector, designed for optimal performance under extreme temperature conditions. This essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, ensuring secure connectivity. With a double-row configuration and 26 positions, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in any environment. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.