887-026-540-804

Heilind Number:EDA887-026-540-804
Manufacturer:EDAC
Manufacturer Number:887-026-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, crafted from durable UL 94V-0 Polyphenylene Sulfide, ensures reliable performance with a 3A amperage rating. Featuring two rows and 26 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a dependable choice for demanding applications in various industries.