887-026-540-807

Heilind Number:EDA887-026-540-807
Manufacturer:EDAC
Manufacturer Number:887-026-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-540-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. This sleek black connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature settings. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and precise connections for your PCB applications. Featuring 26 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its durability and performance for your connectivity needs.