887-026-541-101

Heilind Number:EDA887-026-541-101
Manufacturer:EDAC
Manufacturer Number:887-026-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a single row configuration and 26 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Suitable for a wide range of applications, the connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.