887-026-541-107

Heilind Number:EDA887-026-541-107
Manufacturer:EDAC
Manufacturer Number:887-026-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in rigorous environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also aesthetically pleasing. Featuring a single row with 26 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial needs. Trust in its high amperage of 3A and precise row spacing of .2 inches for optimal performance. Explore our range of connectors under the Board To Board PCB Connectors category for more options.