887-026-541-108

Heilind Number:EDA887-026-541-108
Manufacturer:EDAC
Manufacturer Number:887-026-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a single row layout and 26 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105°C, this connector ensures optimal functionality in various applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.