887-026-541-201

Heilind Number:EDA887-026-541-201
Manufacturer:EDAC
Manufacturer Number:887-026-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable use even in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 2-row design with 26 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy assembly on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.