887-026-541-202

Heilind Number:EDA887-026-541-202
Manufacturer:EDAC
Manufacturer Number:887-026-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-202

Detailed Description

Elevate your high-temperature connectivity with this essential Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, this connector offers seamless power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing make it perfect for precise PCB connections, with a total of 26 positions available. Whether you need a straight or right-angle mount, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.