887-026-541-204

Heilind Number:EDA887-026-541-204
Manufacturer:EDAC
Manufacturer Number:887-026-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-204

Detailed Description

Upgrade your high-temp electronics with our cutting-edge Card Edge Connector. Designed for superior performance in extreme environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at a 3 A amperage. With a pitch of .156 inches and 26 positions spread across 2 rows, it offers seamless connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various industrial and commercial setups. Trust in our connector for high-quality, long-lasting board-to-board connections.