887-026-541-207

Heilind Number:EDA887-026-541-207
Manufacturer:EDAC
Manufacturer Number:887-026-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-207

Detailed Description

Elevate your connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and reliability. Boasting a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 26 positions, it offers ample connectivity options with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connectivity. Upgrade your setup with this essential component today.