887-026-541-208

Heilind Number:EDA887-026-541-208
Manufacturer:EDAC
Manufacturer Number:887-026-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 26 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB design with this essential component.