887-026-541-212

Heilind Number:EDA887-026-541-212
Manufacturer:EDAC
Manufacturer Number:887-026-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 26 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp environments. Its straight mount orientation makes installation a breeze, making it a must-have component for your electronic projects. Elevate your connections with this top-of-the-line Card Edge Connector.