887-026-541-604

Heilind Number:EDA887-026-541-604
Manufacturer:EDAC
Manufacturer Number:887-026-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a single row of 26 positions, with a pitch of .156 inches for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation and compatibility with various applications. Trust in its 3A amperage rating and robust construction to deliver consistent and efficient connectivity on your circuit boards.